- RS Stock No.:
- 165-3574
- Mfr. Part No.:
- MCP6L02T-E/MS
- Brand:
- Microchip
7125 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.487
(exc. GST)
$0.536
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 10000 | $0.487 | $1,217.50 |
12500 + | $0.471 | $1,177.50 |
*price indicative
- RS Stock No.:
- 165-3574
- Mfr. Part No.:
- MCP6L02T-E/MS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP6L01/02/04 Operational Amplifiers
The Microchip MCP6L01/02/04 range of devices are general purpose Operational Amplifiers available in single, dual and quad variants.
Features
Gain Bandwidth Product (GBWP): 1 MHz
Quiescent Current: 85 μA (typical)
Supply voltage range: 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range: -40°C to +125°C
Quiescent Current: 85 μA (typical)
Supply voltage range: 1.8V to 6V
Rail to Rail Input and Output
Extended Temperature Range: -40°C to +125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.8 → 6 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Slew Rate | 0.6V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 105 dB |
Rail to Rail | Rail to Rail Input/Output |
Length | 3mm |
Typical Input Voltage Noise Density | 24nV/√Hz |
Height | 0.95mm |
Width | 3mm |
Dimensions | 3 x 3 x 0.95mm |
Related links
- MCP6L02T-E/MS Microchip, Op Amp, RRIO, 1MHz, 1.8 → 6 V, 8-Pin MSOP
- MCP6002-E/MS Microchip, Op Amp, RRIO, 1MHz, 1.8 → 6 V, 8-Pin MSOP
- MCP6V62-E/MS Microchip, Op Amp, RRIO, 1MHz, 1.8 → 5.5 V, 8-Pin MSOP
- MCP6002T-I/MS Microchip, Op Amp, RRIO, 1MHz 1 kHz, 1.8 → 6 V, 8-Pin MSOP
- MCP6002T-E/MS Microchip, Op Amp, 1MHz 0.001 MHz, 1.8 → 6 V, 8-Pin MSOP
- MCP6L92T-E/MS Microchip, Op Amp, RRIO, 10MHz, 2.4 → 6 V, 8-Pin MSOP
- MCP6422-E/MS Microchip, Op Amp, RRIO, 90kHz, 1.8 → 5.5 V, 8-Pin MSOP
- MCP6004-E/P Microchip, Op Amp, RRIO, 1MHz, 1.8 → 6 V, 14-Pin PDIP