LM324MX/NOPB Texas Instruments, Op Amp, 1MHz 1 MHz, 3 V → 32 V V, 14-Pin SOIC
- RS Stock No.:
- 208-8573
- Mfr. Part No.:
- LM324MX/NOPB
- Brand:
- Texas Instruments
Price (ex. GST) Each (On a Reel of 2500)
$0.853
(exc. GST)
$0.938
(inc. GST)
4250 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 2500 | $0.853 | $2,132.50 |
5000 - 7500 | $0.831 | $2,077.50 |
10000 + | $0.819 | $2,047.50 |
*price indicative
- RS Stock No.:
- 208-8573
- Mfr. Part No.:
- LM324MX/NOPB
- Brand:
- Texas Instruments
Related links
- LM324MX/NOPB Texas Instruments 1MHz 1 MHz 14-Pin SOIC
- LM324APWR Texas Instruments 1.2MHz 1.2 MHz 14-Pin TSSOP
- MCP6002T-E/SN Microchip 1MHz 1 MHz 5 V V, 8-Pin SOIC
- LM124J Texas Instruments 1MHz 14-Pin CDIP
- LM321MFX/NOPB Texas Instruments 1MHz 5-Pin SOT-23
- LM324N/NOPB Texas Instruments 1MHz 14-Pin PDIP
- LMV324MT/NOPB Texas Instruments RRO 3 V 14-Pin TSSOP
- LMV324M/NOPB Texas Instruments RRO 3 V 14-Pin SOIC