- RS Stock No.:
- 202-5585
- Mfr. Part No.:
- TSV324IYDT
- Brand:
- STMicroelectronics
Available for back order.
Price (ex. GST) Each (In a Pack of 25)
$2.086
(exc. GST)
$2.295
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 600 | $2.086 | $52.15 |
625 - 1225 | $2.071 | $51.775 |
1250 + | $2.002 | $50.05 |
*price indicative
- RS Stock No.:
- 202-5585
- Mfr. Part No.:
- TSV324IYDT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STMicroelectronics General purpose input/output rail-to-rail low-power operational amplifier is ideal for active filters, general purpose low voltage applications, and general purpose portable devices.
Capable of driving a 32O load resistor
High stability
High stability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | SO14 |
Number of Channels per Chip | 1 |
Pin Count | 14 |
Typical Single Supply Voltage | 6 V |
Typical Gain Bandwidth Product | 1.3MHz |
Maximum Operating Frequency | 1.4 MHz |
Rail to Rail | Rail to Rail Input/Output |
Related links
- TSV324IYDT STMicroelectronics, Op Amp, RRIO, 1.3MHz 1.4 MHz, 6 V,...
- LMV324IPT STMicroelectronics, Low Power, Op Amp, RRIO, 1.3MHz 100...
- LMV324IYPT STMicroelectronics, Low Power, Op Amp, RRIO, 1.3MHz 100...
- TS1874AIYDT STMicroelectronics, Dual Operational, Op Amp, RRIO,...
- TSB514IYDT STMicroelectronics, Operational Amplifier, Op Amp,...
- TSB514IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO,...
- LMV324IDT STMicroelectronics, Low Power, Op Amp, RRIO, 1.3MHz, 3...
- TS924IYDT STMicroelectronics, Quad Operational Amplifier, Op Amp,...