TL074CN Texas Instruments, Op Amps, 3MHz, 5 V, 14-Pin PDIP
- RS Stock No.:
- 197-7554
- Mfr. Part No.:
- TL074CN
- Brand:
- Texas Instruments
Subtotal (1 pack of 25 units)**
$40.875
(exc. GST)
$44.975
(inc. GST)
200 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
25 + | $1.635 | $40.875 |
**price indicative
- RS Stock No.:
- 197-7554
- Mfr. Part No.:
- TL074CN
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | General Purpose | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 5 V | |
Typical Gain Bandwidth Product | 3MHz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type General Purpose | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 5 V | ||
Typical Gain Bandwidth Product 3MHz | ||
Related links
- TL074CN Texas Instruments 3MHz 14-Pin PDIP
- TL082CP Texas Instruments 3MHz 8-Pin PDIP
- TL081IP Texas Instruments 3MHz 8-Pin PDIP
- TL072CDR Texas Instruments 3MHz 8-Pin SOIC
- TL072ACD Texas Instruments 3MHz 8-Pin SOIC
- TLV274IN Texas Instruments Op Amp 3MHz 14-Pin PDIP
- TLV274IDR Texas Instruments Op Amp 3MHz 14-Pin SOIC
- TL071CP Texas Instruments 3MHz, 8-Pin PDIP