TL072CDR Texas Instruments, Op Amps, 3MHz, 5 V, 8-Pin SOIC
- RS Stock No.:
- 197-7552
- Mfr. Part No.:
- TL072CDR
- Brand:
- Texas Instruments
Subtotal (1 pack of 25 units)**
$5.95
(exc. GST)
$6.55
(inc. GST)
75 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
25 + | $0.238 | $5.95 |
**price indicative
Related links
- TL072CDR Texas Instruments 3MHz 8-Pin SOIC
- TL082CP Texas Instruments 3MHz 8-Pin PDIP
- TL081IP Texas Instruments 3MHz 8-Pin PDIP
- TL074CN Texas Instruments 3MHz 14-Pin PDIP
- TLV272CDR Texas Instruments Op Amp 3MHz 8-Pin SOIC
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV272IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- TL071CP Texas Instruments 3MHz, 8-Pin PDIP