- RS Stock No.:
- 197-7457
- Mfr. Part No.:
- OPA627AU
- Brand:
- Texas Instruments
Available for back order.
Price (ex. GST) Each (In a Tube of 75)
$44.718
(exc. GST)
$49.19
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
75 - 75 | $44.718 | $3,353.85 |
150 - 225 | $43.60 | $3,270.00 |
300 + | $42.929 | $3,219.675 |
*price indicative
- RS Stock No.:
- 197-7457
- Mfr. Part No.:
- OPA627AU
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 16MHz |
Related links
- OPA627AU Texas Instruments, Op Amps, 16MHz, 36 V, 8-Pin SOIC
- MC33078P Texas Instruments, Op Amps, 16MHz, 36 V, 8-Pin PDIP
- MC33078DR Texas Instruments, Op Amps, 16MHz 0.1 MHz, 18 V, 8-Pin SOIC
- OPA637AU Texas Instruments, Precision, Op Amps, 16MHz 10, 36 V, 8-Pin SOIC
- OPA227UA Texas Instruments, Op Amps, 8MHz, 36 V, 8-Pin SOIC
- OPA277UA Texas Instruments, Op Amps, 1MHz, 36 V, 8-Pin SOIC
- LF353MX/NOPB Texas Instruments, Op Amps, 4MHz 4 MHz, 36 V V, 8-Pin SOIC
- OPA140AID Texas Instruments, Op Amps, 11MHz, 36 V, 8-Pin SOIC