- RS Stock No.:
- 197-7383
- Mfr. Part No.:
- MC33078P
- Brand:
- Texas Instruments
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$8.99
(exc. GST)
$9.89
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 12 | $8.99 | $17.98 |
14 - 68 | $8.765 | $17.53 |
70 + | $7.215 | $14.43 |
*price indicative
- RS Stock No.:
- 197-7383
- Mfr. Part No.:
- MC33078P
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 16MHz |
Rail to Rail | No |
Related links
- MC33078P Texas Instruments, Op Amps, 16MHz, 36 V, 8-Pin PDIP
- OPA627AU Texas Instruments, Op Amps, 16MHz, 36 V, 8-Pin SOIC
- MC33078DR Texas Instruments, Op Amps, 16MHz 0.1 MHz, 18 V, 8-Pin SOIC
- LM4562NA/NOPB Texas Instruments, Op Amps, 55MHz 100 pF, 36 V, 8-Pin PDIP-8
- LM4562NA/NOPB Texas Instruments, Op Amps, 55MHz 100 pF, 36 V, 8-Pin PDIP
- OP07DP Texas Instruments, Op Amps, 600kHz, 36 V, 8-Pin PDIP
- OPA637AU Texas Instruments, Precision, Op Amps, 16MHz 10, 36 V, 8-Pin SOIC
- OPA4277PA Texas Instruments, Op Amps, 1MHz, 36 V, 14-Pin PDIP