- RS Stock No.:
- 208-8517
- Mfr. Part No.:
- LF353MX/NOPB
- Brand:
- Texas Instruments
1810 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.358
(exc. GST)
$1.494
(inc. GST)
Units | Per unit | Per Pack* |
10 - 620 | $1.358 | $13.58 |
630 - 1240 | $1.34 | $13.40 |
1250 + | $1.304 | $13.04 |
*price indicative |
- RS Stock No.:
- 208-8517
- Mfr. Part No.:
- LF353MX/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
-
-
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V V |
Typical Gain Bandwidth Product | 4MHz |
Maximum Operating Frequency | 4 MHz |