- RS Stock No.:
- 197-7396
- Mfr. Part No.:
- OP07DP
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 197-7396
- Mfr. Part No.:
- OP07DP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 36 V |
Typical Gain Bandwidth Product | 600kHz |
Rail to Rail | No |
Related links
- OP07DP Texas Instruments, Op Amps, 600kHz, 36 V, 8-Pin PDIP
- MC33078P Texas Instruments, Op Amps, 16MHz, 36 V, 8-Pin PDIP
- LM4562NA/NOPB Texas Instruments, Op Amps, 55MHz 100 pF, 36 V, 8-Pin PDIP-8
- LM4562NA/NOPB Texas Instruments, Op Amps, 55MHz 100 pF, 36 V, 8-Pin PDIP
- TL061CP Texas Instruments, Low Power JFET, Op Amps, 1MHz, >36 V, 8...
- LMC662CN/NOPB Texas Instruments, Op Amps, 1.4MHz, 15.5 V, 8-Pin PDIP
- NE5532P Texas Instruments, Op Amps, 10MHz, 30 V, 8-Pin PDIP
- LMC555CN/NOPB Texas Instruments, Op Amps, 1.5 V, 8-Pin PDIP