- RS Stock No.:
- 197-7336
- Mfr. Part No.:
- LMC555CN/NOPB
- Brand:
- Texas Instruments
690 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 40)
$1.494
(exc. GST)
$1.643
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
40 - 40 | $1.494 | $59.76 |
80 - 120 | $1.456 | $58.24 |
160 + | $1.434 | $57.36 |
*price indicative
- RS Stock No.:
- 197-7336
- Mfr. Part No.:
- LMC555CN/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 1.5 V |
Rail to Rail | No |
Related links
- LMC555CN/NOPB Texas Instruments, Op Amps, 1.5 V, 8-Pin PDIP
- LMC662CN/NOPB Texas Instruments, Op Amps, 1.4MHz, 15.5 V, 8-Pin PDIP
- LM4562NA/NOPB Texas Instruments, Op Amps, 55MHz 100 pF, 36 V, 8-Pin PDIP-8
- LME49720NA/NOPB Texas Instruments, Op Amps, 55MHz, 34 V, 8-Pin PDIP
- LMC6482AIN/NOPB Texas Instruments, Op Amps, 1.5MHz, 15.5 V, 8-Pin PDIP
- LM358N/NOPB Texas Instruments, Op Amps, 1MHz, 3 → 32 V, 8-Pin PDIP
- LM6171BIN/NOPB Texas Instruments, Op Amps, 100MHz, 34 V, 8-Pin PDIP
- LM10CN/NOPB Texas Instruments, Op Amps, 50kHz, 1.2 → 40 V, 8-Pin PDIP