Recently searched

    LM4562NA/NOPB Texas Instruments, Op Amps, 55MHz 100 pF, 36 V, 8-Pin PDIP

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $57.61

    (exc. GST)

    $63.37

    (inc. GST)

    Add to Basket
    Select or type quantity
    30 In AU stock for next working day delivery*
    45 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 20$11.522$57.61
    25 +$9.48$47.40

    **price indicative

    Packaging Options:
    RS Stock No.:
    197-7299
    Mfr. Part No.:
    LM4562NA/NOPB
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Package Type

    PDIP

    Power Supply Type

    Single

    Number of Channels per Chip

    1

    Pin Count

    8

    Typical Single Supply Voltage

    36 V

    Typical Gain Bandwidth Product

    55MHz

    Maximum Operating Frequency

    100 pF

    Rail to Rail

    No

    Related links