Recently searched

    LM358N/NOPB Texas Instruments, Op Amps, 1MHz, 3 → 32 V, 8-Pin PDIP

    Subtotal (1 pack of 25 units)**

    $20.35

    (exc. GST)

    $22.375

    (inc. GST)

    Add to Basket
    Select or type quantity
    400 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    25 +$0.814$20.35

    **price indicative

    RS Stock No.:
    197-7264
    Mfr. Part No.:
    LM358N/NOPB
    Brand:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Mounting Type

    Through Hole

    Package Type

    PDIP

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    3 → 32 V

    Typical Gain Bandwidth Product

    1MHz

    Related links