- RS Stock No.:
- 196-1974
- Mfr. Part No.:
- LMV324LIPT
- Brand:
- STMicroelectronics
Available for back order.
Price (ex. GST) Each (On a Reel of 2500)
$0.69
(exc. GST)
$0.76
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 10000 | $0.69 | $1,725.00 |
12500 + | $0.621 | $1,552.50 |
*price indicative
- RS Stock No.:
- 196-1974
- Mfr. Part No.:
- LMV324LIPT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
The LMV321L, LMV358L, and LMV324L are single, dual, and quad operational amplifiers with rail-to-rail output capabilities. They are specifically designed to operate at low voltages (2.7 V to 5 V) with enhanced performances compared to the industry standard LM3xx series.
The LMV321L, LMV358L, and LMV324L are offered in tiny packages, allowing the devices to be used in small portable electronic applications and to be placed closer to the actual signal.
The LMV321L, LMV358L, and LMV324L are complete cost-effective solutions for application designs where cost is of primary importance.
The LMV321L, LMV358L, and LMV324L are offered in tiny packages, allowing the devices to be used in small portable electronic applications and to be placed closer to the actual signal.
The LMV321L, LMV358L, and LMV324L are complete cost-effective solutions for application designs where cost is of primary importance.
Low-power consumption: 250 μA max at 5 V
Low offset voltage: 7 mV max at 25 °C
Industrial temperature range: -40 °C to +125 °C
Low supply voltage: 2.7 V - 5.5 V
Gain bandwidth product: 1.3 MHz
Tiny packages
Low offset voltage: 7 mV max at 25 °C
Industrial temperature range: -40 °C to +125 °C
Low supply voltage: 2.7 V - 5.5 V
Gain bandwidth product: 1.3 MHz
Tiny packages
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.7 → 5.5 V |
Typical Gain Bandwidth Product | 1.3MHz |
Typical Slew Rate | 0.6V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Offset Voltage | 7mV |
Typical Voltage Gain | 100 dB |
Rail to Rail | Rail to Rail Output |
Output Current | 43 (Sink) mA, 70 (Source) mA |
Maximum Input Voltage | 5.5 V |
Length | 5.1mm |
Width | 4.5mm |
Minimum Input Voltage | 2.7 V |
Input Voltage Range | 2.7 → 5.5 V |
Height | 1mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
Input Offset Current | 50nA |
Related links
- LMV324LIPT STMicroelectronics, Op Amp, RRO, 1.3MHz, 2.7 → 5.5 V,...
- LMV321LICT STMicroelectronics, Op Amp, RRO, 1.3MHz, 2.7 → 5.5 V,...
- LMV358LIPT STMicroelectronics, Low Power, Op Amp, RRO, 1.3MHz, 2.7...
- TSV854IQ4T STMicroelectronics, Op Amp, RRO, 1.3MHz 10 kHz, 2.3 →...
- LMV324TSG-13 DiodesZetex, Low Noise, Op Amp, RRO, 1MHz, 2.7 → 5.5...
- MAX4478AUD+ Maxim Integrated, Low Noise, Op Amp, RRO, 42MHz 30...
- LMC6084AIM/NOPB Texas Instruments, Precision, Op Amp, RRO, 1.3MHz,...
- LMV824IPT STMicroelectronics, Op Amp, RRO, 5.5MHz, 2.5 → 5.5 V,...