MCP6V39-E/ST Microchip, Operational Amplifier, 300 kHz, 14-Pin 5.5V TSSOP
- RS Stock No.:
- 193-5546
- Mfr. Part No.:
- MCP6V39-E/ST
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-5546
- Mfr. Part No.:
- MCP6V39-E/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 300kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Input Bias Current | 5 pA | |
| Vos - Input Offset Voltage | 25 μV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.13V/μs | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.1mm | |
| Standards/Approvals | No | |
| Width | 6.4mm | |
| Series | MCP6V39 | |
| Height | 1.2mm | |
| Output Current | 30mA | |
| Automotive Standard | No | |
| Input Offset Current | 130 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 300kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Input Bias Current 5 pA | ||
Vos - Input Offset Voltage 25 μV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.13V/μs | ||
Maximum Operating Temperature 125°C | ||
Length 5.1mm | ||
Standards/Approvals No | ||
Width 6.4mm | ||
Series MCP6V39 | ||
Height 1.2mm | ||
Output Current 30mA | ||
Automotive Standard No | ||
Input Offset Current 130 pA | ||
The MCP6V36/7/9 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These are low power devices, with a gain bandwidth product of 300 kHz. They are unity gain stable, have no 1/f noise, and provide superior CMRR and PSRR performance. These products operate with a single supply voltage as low as 1.8V with a maximum quiescent current of only 34 uA.
Zero-Drift architecture
Maximum offset of only 25 uV
Maximum offset drift of only 150 nV/C
No 1/f noise
Less than 38 uW of power consumption with 300 kHz bandwidth
Small TSSOP packaging
Related links
- Microchip 300 kHz, 14-Pin 5.5V TSSOP
- MCP6234-E/ST Microchip 300 kHz, 14-Pin 6V TSSOP
- MCP6234T-E/ST Microchip 300 kHz, 14-Pin 6V TSSOP
- Microchip 300 kHz, 14-Pin 6V TSSOP
- MCP6486T-E/OTVAO Microchip 300 kHz, 14-Pin 5.5V TSSOP
- MCP6V34T-E/STVAO Microchip 300 kHz, 14-Pin 5.5V TSSOP
- MCP6024-E/ST Microchip 10 kHz, 14-Pin 5.5V TSSOP
- MCP6034T-E/ST Microchip 10 kHz, 14-Pin 5.5V TSSOP
