AD8244BRMZ Analog Devices, Operational Amplifier, 3 MHz, 10-Pin 36V MSOP

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
183-1998
Mfr. Part No.:
AD8244BRMZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

4

Pin Count

10

GBP - Gain Bandwidth Product

3MHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

36V

Vos - Input Offset Voltage

350 μV

Input Bias Current

10 pA

Minimum Operating Temperature

-40°C

Slew Rate

0.8V/μs

Maximum Operating Temperature

85°C

Length

3.1mm

Standards/Approvals

No

Series

Operational Amplifier

Width

3.1mm

Height

950μm

Automotive Standard

No

Output Current

8mA

COO (Country of Origin):
TW
Low power

250 μA maximum supply current per amplifier

FET input

2 pA maximum input bias current at 25°C

Extremely high input impedance

Low noise

13 nV/√Hz voltage noise at 1 kHz

0.4 μV p-p voltage noise

(0.1 Hz to 10 Hz)

0.8 fA/√Hz current noise at 1 kHz

High dc precision

3 μV/°C maximum offset drift

(B grade)

3 MHz bandwidth

Unique pinout

No leakage from inputs to supply pins

Provides guarding capability

Rail-to-rail output

Single-supply operation

Input range extends to ground

Wide supply range

Single-supply: 3 V to 36 V

Dual-supply: ±1.5 V to ±18 V

Available in a compact 10-lead MSOP

APPLICATIONS

Biopotential electrodes

Medical instrumentation

High impedance sensor conditioning

Filters

Photodiode amplifiers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy