- RS Stock No.:
- 178-5175
- Mfr. Part No.:
- MC4558CDT
- Brand:
- STMicroelectronics
5000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.366
(exc. GST)
$0.403
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.366 | $915.00 |
12500 + | $0.329 | $822.50 |
*price indicative |
- RS Stock No.:
- 178-5175
- Mfr. Part No.:
- MC4558CDT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
MC4558, Wide Bandwidth Dual Bipolar Operational Amplifier
The MC4558 is a high performance dual operational amplifier.
Internally frequency-compensated
Short circuit protection
Gain and phase match between amplifiers
Low power consumption
Gain bandwidth product: 5.5 MHz
Short circuit protection
Gain and phase match between amplifiers
Low power consumption
Gain bandwidth product: 5.5 MHz
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 5.5MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 2.2V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Rail to Rail | No |
Typical Voltage Gain | 106 dB |
Length | 5mm |
Typical Input Voltage Noise Density | 12nV/√Hz |
Height | 1.25mm |
Dimensions | 5 x 4 x 1.25mm |
Width | 4mm |