- RS Stock No.:
- 165-5546
- Mfr. Part No.:
- TSV912IQ2T
- Brand:
- STMicroelectronics
2610 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$1.183
(exc. GST)
$1.301
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $1.183 | $3,549.00 |
15000 + | $1.144 | $3,432.00 |
*price indicative
- RS Stock No.:
- 165-5546
- Mfr. Part No.:
- TSV912IQ2T
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TSV91x, TSV91xA, Rail-to-Rail I/O 8 MHz Operational Amplifiers
The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio.
Low power consumption: 820 μA typical
Unity gain stability
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA typical
Low input offset voltage: 1.5 mV max. (A grade)
ESD high tolerance: 5 kV
Unity gain stability
High output current: 35 mA
Power supply operation from 2.5 V to 5.5 V
Low input bias current, 1 pA typical
Low input offset voltage: 1.5 mV max. (A grade)
ESD high tolerance: 5 kV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Amplifier Type | High Speed |
Mounting Type | Surface Mount |
Package Type | DFN |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.5 → 5.5 V |
Typical Gain Bandwidth Product | 8MHz |
Typical Slew Rate | 4.5V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 5.5 V |
Typical Voltage Gain | 91 dB |
Offset Voltage | 7.5mV |
Output Current | 35 mA |
Rail to Rail | Rail to Rail Input/Output |
Input Offset Current | 100pA |
Input Voltage Range | 2.5 → 5.5 V |
Width | 2.15mm |
Height | 0.55mm |
Typical Input Voltage Noise Density | 27nV/√Hz |
Minimum Input Voltage | 2.5 V |
Dimensions | 2.15 x 2.15 x 0.55mm |
Length | 2.15mm |
Related links
- TSV912IQ2T STMicroelectronics, High Speed, Op Amp, RRIO, 8MHz, 2.5...
- TSV912IDT STMicroelectronics, High Speed, Op Amp, RRIO, 8MHz, 2.3...
- TSV914IDT STMicroelectronics, High Speed, Op Amp, RRIO, 8MHz, 3 V,...
- TSV911ILT STMicroelectronics, High Speed, Op Amp, RRIO, 8MHz, 3 V,...
- TSV912IST STMicroelectronics, High Speed, Op Amp, RRIO, 8MHz, 3 V,...
- OPA354AIDBVT Texas Instruments, High Speed, Op Amp, RRIO, 100MHz 1...
- TSV991ILT STMicroelectronics, High Speed, Op Amp, RRIO, 20MHz, 3...
- TSV992IST STMicroelectronics, High Speed, Op Amp, RRIO, 20MHz, 3...