OPA4172IPW Texas Instruments, Precision, Op Amp, RRO, 10MHz, 14-Pin TSSOP
- RS Stock No.:
- 133-0696
- Mfr. Part No.:
- OPA4172IPW
- Brand:
- Texas Instruments
Subtotal (1 pack of 2 units)**
$12.13
(exc. GST)
$13.34
(inc. GST)
62 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
2 + | $6.065 | $12.13 |
**price indicative
Related links
- TLV4316IPWR Texas Instruments Op Amp 10MHz, 14-Pin TSSOP
- OPA2172ID Texas Instruments Op Amp 10MHz 8-Pin SOIC
- OPA4170AIPW Texas Instruments Op Amp 1.2MHz 1 MHz 14-Pin TSSOP
- TLV274IDR Texas Instruments Op Amp 3MHz 14-Pin SOIC
- TLV274IN Texas Instruments Op Amp 3MHz 14-Pin PDIP
- TLV274CD Texas Instruments Op Amp 3MHz 14-Pin SOIC
- TLC2274ID Texas Instruments Op Amp 2.2MHz 14-Pin SOIC
- TLC2274IN Texas Instruments Op Amp 2.2MHz 14-Pin PDIP