- RS Stock No.:
- 165-7498
- Mfr. Part No.:
- TS321AILT
- Brand:
- STMicroelectronics
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.747
(exc. GST)
$0.822
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 12000 | $0.747 | $2,241.00 |
15000 + | $0.672 | $2,016.00 |
*price indicative |
- RS Stock No.:
- 165-7498
- Mfr. Part No.:
- TS321AILT
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
TS321, Single Operational Amplifier, Enhanced Version of LM324, LM358
The TS321 is a bipolar operational amplifier with specifications of high-gain and internally frequency-compensation, which match the industry standard devices LM358 and LM324.
SOT-23 5-Pin Package
Large output voltage swing
Low supply current: 500 μA
Low input bias current: 20 nA
Low input offset voltage
Power supply voltage: 3 V to 30 V
Large output voltage swing
Low supply current: 500 μA
Low input bias current: 20 nA
Low input offset voltage
Power supply voltage: 3 V to 30 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 1 |
Pin Count | 5 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 800kHz |
Typical Dual Supply Voltage | ±12 V, ±3 V, ±5 V, ±9 V |
Typical Slew Rate | 0.4V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Dimensions | 3 x 1.75 x 1.3mm |
Height | 1.3mm |
Length | 3mm |
Width | 1.75mm |