Recently searched

    MC33072DR2G onsemi, Op Amp, 4.5MHz, 5 → 28 V, 8-Pin SOIC

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 2500 units)**

    $820.00

    (exc. GST)

    $902.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 20/09/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    2500 - 2500$0.328$820.00
    5000 - 7500$0.32$800.00
    10000 +$0.315$787.50

    **price indicative

    RS Stock No.:
    163-2464
    Mfr. Part No.:
    MC33072DR2G
    Brand:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    onsemi

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Power Supply Type

    Dual, Single

    Number of Channels per Chip

    2

    Pin Count

    8

    Typical Single Supply Voltage

    5 → 28 V

    Typical Gain Bandwidth Product

    4.5MHz

    Typical Dual Supply Voltage

    ±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V

    Typical Slew Rate

    13V/µs

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Rail to Rail

    No

    Typical Voltage Gain

    100 dB

    Width

    4mm

    Height

    1.5mm

    Dimensions

    5 x 4 x 1.5mm

    Length

    5mm

    Typical Input Voltage Noise Density

    32nV/√Hz

    Related links