TLV272IP Texas Instruments, Precision, Op Amp, RRO, 3MHz, 5 V, 8-Pin PDIP
- RS Stock No.:
- 162-5631
- Mfr. Part No.:
- TLV272IP
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 tube of 50 units)**
$84.10
(exc. GST)
$92.50
(inc. GST)
350 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Tube** |
---|---|---|
50 - 200 | $1.682 | $84.10 |
250 + | $1.514 | $75.70 |
**price indicative
Related links
- TLV272IP Texas Instruments Op Amp 3MHz 8-Pin PDIP
- TLV272CDR Texas Instruments Op Amp 3MHz 8-Pin SOIC
- LMP2012MA/NOPB Texas Instruments Op Amp 3MHz 8-Pin SOIC
- TLV274IN Texas Instruments Op Amp 3MHz 14-Pin PDIP
- TLV274IDR Texas Instruments Op Amp 3MHz 14-Pin SOIC
- TLV271IDBVT Texas Instruments Op Amp 3MHz 5-Pin SOT-23
- TLV274CD Texas Instruments Op Amp 3MHz 14-Pin SOIC
- OPA2171AIDGK Texas Instruments Op Amp 3MHz 8-Pin MSOP