OPA347PA Texas Instruments, Precision, Op Amp, RRIO, 350kHz, 3 V, 5 V, 8-Pin PDIP
- RS Stock No.:
- 162-5204
- Mfr. Part No.:
- OPA347PA
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5204
- Mfr. Part No.:
- OPA347PA
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 350kHz | |
| Typical Slew Rate | 0.17V/µs | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 115 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Length | 9.81mm | |
| Width | 6.35mm | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Typical Input Voltage Noise Density | 60nV/√Hz | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 350kHz | ||
Typical Slew Rate 0.17V/µs | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 115 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Length 9.81mm | ||
Width 6.35mm | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Typical Input Voltage Noise Density 60nV/√Hz | ||
Height 4.57mm | ||
Low Power Op Amps, OPA Series
Related links
- TLV2333IDR Texas Instruments Op Amp 350kHz, 8-Pin SOIC
- OPA2333AIDRBT Texas Instruments Op Amp 3 V 8-Pin SON
- OPA2340PA Texas Instruments Op Amp 5.5MHz 5 V, 8-Pin PDIP
- TLV2460CP Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin PDIP
- TLV2472CD Texas Instruments Op Amp 2.8MHz 5 V, 8-Pin SOIC
- OPA2364ID Texas Instruments Op Amp 7MHz 5 V, 8-Pin SOIC
- OPA364ID Texas Instruments Op Amp 7MHz 5 V, 8-Pin SOIC
- TLV2461CD Texas Instruments Op Amp 6.4MHz 5 V, 8-Pin SOIC
