Quad op-amp,TL074ACN 3MHz DIP14
- RS Stock No.:
- 121-8489
- Mfr. Part No.:
- TL074ACN
- Brand:
- Texas Instruments
Bulk discount available
Price Each (In a Tube of 25)**
$0.951
(exc. GST)
$1.046
(inc. GST)
250 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tube** |
---|---|---|
25 - 25 | $0.951 | $23.775 |
50 - 75 | $0.928 | $23.20 |
100 + | $0.913 | $22.825 |
**price indicative
Related links
- Quad op-amp,OPA4131PA 4MHz DIP14
- TL074ACN Texas Instruments 3MHz, 14-Pin PDIP
- Quad fast op-amp,OPA4354AID SO14
- Quad SMT op-amp,TLV2464CD 6.4MHz SO14
- OP Amp Quad GP 18V 14-Pin PDIP
- NJM324CG-TE2 Nisshinbo Micro Devices Op Amp 3 → 30 V, 14-Pin SOP14
- LF412CP Texas Instruments 3MHz, 8-Pin PDIP
- TL081CP Texas Instruments 3MHz, 8-Pin PDIP