Quad SMT op-amp,TLV2464CD 6.4MHz SO14
- RS Stock No.:
- 121-8522
- Mfr. Part No.:
- TLV2464CD
- Brand:
- Texas Instruments
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$3.829
(exc. GST)
$4.212
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | $3.829 | $191.45 |
100 - 150 | $3.733 | $186.65 |
200 + | $3.676 | $183.80 |
*price indicative
- RS Stock No.:
- 121-8522
- Mfr. Part No.:
- TLV2464CD
- Brand:
- Texas Instruments
- COO (Country of Origin):
- TW
Related links
- Dual SMT op-amp,TLV2462ID 6.4MHz SO8
- Quad fast op-amp,OPA4354AID SO14
- TS924IYDT STMicroelectronics, Quad Operational Amplifier, Op Amp,...
- TS924AIYDT STMicroelectronics, Quad Operational Amplifier, Op Amp,...
- TLV2464CD Texas Instruments, Precision, Op Amp, RRIO, 6.4MHz, 3 V,...
- TSB514IDT STMicroelectronics, Operational Amplifier, Op Amp, RRIO,...
- TSB514IYDT STMicroelectronics, Operational Amplifier, Op Amp,...
- TSV324IYDT STMicroelectronics, Op Amp, RRIO, 1.3MHz 1.4 MHz, 6 V,...