- RS Stock No.:
- 145-6500
- Mfr. Part No.:
- LMV822M/NOPB
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 95)
$2.045
(exc. GST)
$2.249
(inc. GST)
Units | Per unit | Per Tube* |
95 + | $2.045 | $194.275 |
*price indicative |
- RS Stock No.:
- 145-6500
- Mfr. Part No.:
- LMV822M/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Voltage Operational Amplifiers, LMV Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.7 V, 5 V |
Typical Gain Bandwidth Product | 5.6MHz |
Typical Slew Rate | 2V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | Rail to Rail Output |
Typical Voltage Gain | 105 dB |
Length | 4.9mm |
Dimensions | 4.9 x 3.9 x 1.45mm |
Typical Input Voltage Noise Density | 24nV/√Hz |
Width | 3.9mm |
Height | 1.45mm |
Related links
- LMH6551MA/NOPB Texas Instruments 350MHz 9 V, 8-Pin SOIC
- LPV521MGE/NOPB Texas Instruments Op Amp 6kHz 5-Pin SC-70
- LM6171AIM/NOPB Texas Instruments 100MHz 8-Pin SOIC
- OPA4170AID Texas Instruments Op Amp 1.2MHz 1 MHz 14-Pin SOIC
- TLV2772CP Texas Instruments Op Amp 5.1MHz 5 V, 8-Pin PDIP
- LMV821M7/NOPB Texas Instruments Op Amp 5.6MHz 5-Pin SC-70
- LF444CM/NOPB Texas Instruments 1MHz, 14-Pin SOIC
- LPV521MGE/NOPB Texas Instruments Op Amp 6.2kHz 5-Pin SC-70