- RS Stock No.:
- 100-3834
- Mfr. Part No.:
- NE5532AP
- Brand:
- Texas Instruments
This image is representative of the product range
View all Op Amps
450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$1.682
(exc. GST)
$1.85
(inc. GST)
units | Per unit | Per Tube* |
50 - 50 | $1.682 | $84.10 |
100 - 150 | $1.652 | $82.60 |
200 + | $1.622 | $81.10 |
*price indicative |
- RS Stock No.:
- 100-3834
- Mfr. Part No.:
- NE5532AP
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Low Noise Operational Amplifiers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 10MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 9V/µs |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Length | 9.81mm |
Typical Input Voltage Noise Density | 5nV/√Hz |
Dimensions | 9.81 x 6.35 x 4.57mm |
Width | 6.35mm |
Height | 4.57mm |