PA94 APEX Microtechnology, Operational Amplifier, 140 MHz, 8-Pin 900V SIP
- RS Stock No.:
- 813-895
- Mfr. Part No.:
- PA94
- Brand:
- APEX Microtechnology
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$499.51
(exc. GST)
$549.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $499.51 |
| 5 + | $469.54 |
*price indicative
- RS Stock No.:
- 813-895
- Mfr. Part No.:
- PA94
- Brand:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | SIP | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 140MHz | |
| Minimum Supply Voltage | 450V | |
| Maximum Supply Voltage | 900V | |
| Slew Rate | 700V/μs | |
| Input Bias Current | 2000 pA | |
| Vos - Input Offset Voltage | 5 mV | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 29.5mm | |
| Standards/Approvals | No | |
| Length | 30.99mm | |
| Height | 21.84mm | |
| Series | PA94 | |
| Output Current | 100mA | |
| Automotive Standard | No | |
| Input Offset Current | 500 pA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type SIP | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 140MHz | ||
Minimum Supply Voltage 450V | ||
Maximum Supply Voltage 900V | ||
Slew Rate 700V/μs | ||
Input Bias Current 2000 pA | ||
Vos - Input Offset Voltage 5 mV | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Width 29.5mm | ||
Standards/Approvals No | ||
Length 30.99mm | ||
Height 21.84mm | ||
Series PA94 | ||
Output Current 100mA | ||
Automotive Standard No | ||
Input Offset Current 500 pA | ||
- COO (Country of Origin):
- US
