PA12 APEX Microtechnology, Operational Amplifier, 4 MHz, 8-Pin 100V TO-3
- RS Stock No.:
- 813-876
- Mfr. Part No.:
- PA12
- Brand:
- APEX Microtechnology
N
Get a bulk buy discount
Add 5 more to save $137.00
View bulk pricing optionsSubtotal (1 unit)*
$456.68
(exc. GST)
$502.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $456.68 | - |
| 5 + | $429.28 | $137.00 |
*price indicative
- RS Stock No.:
- 813-876
- Mfr. Part No.:
- PA12
- Brand:
- APEX Microtechnology
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEX Microtechnology | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | TO-3 | |
| Number of Channels | 1 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 4MHz | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 100V | |
| Input Bias Current | 12 nA | |
| Minimum Operating Temperature | -55°C | |
| Vos - Input Offset Voltage | 2 mV | |
| Slew Rate | 4V/μs | |
| Maximum Operating Temperature | 125°C | |
| Series | PA | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Output Current | 15A | |
| Input Offset Current | 3 nA | |
| Select all | ||
|---|---|---|
Brand APEX Microtechnology | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type TO-3 | ||
Number of Channels 1 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 4MHz | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 100V | ||
Input Bias Current 12 nA | ||
Minimum Operating Temperature -55°C | ||
Vos - Input Offset Voltage 2 mV | ||
Slew Rate 4V/μs | ||
Maximum Operating Temperature 125°C | ||
Series PA | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Output Current 15A | ||
Input Offset Current 3 nA | ||
- COO (Country of Origin):
- US
The Apex Operational amplifier offers high voltage and exceptional output current capabilities, tailored for driving diverse loads. Its innovative design ensures optimal performance in demanding applications while maintaining reliability and efficient thermal management.
Low thermal resistance of 1.4°C/W for enhanced efficiency
Incorporates current foldover protection for increased durability
Available high temperature version extends operational limits
Exhibits excellent linearity in Class A/B output operations
- RS Stock No. 0813877
- Mfr. Part No. PA12A
Each
$502.33
- RS Stock No. 0813873
- Mfr. Part No. PA01
Each
$398.26
- RS Stock No. 0813892
- Mfr. Part No. PA85A
Each
$629.73
- RS Stock No. 0813875
- Mfr. Part No. PA119CE
Each
$938.63












