MP108FD APEX Microtechnology, Operational Amplifier, 10 MHz, 34-Pin 200V Open Frame

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$344.48

(exc. GST)

$378.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$344.48
5 +$323.82

*price indicative

RS Stock No.:
813-871
Mfr. Part No.:
MP108FD
Brand:
APEX Microtechnology
Find similar products by selecting one or more attributes.
Select all

Brand

APEX Microtechnology

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

Open Frame

Number of Channels

1

Pin Count

34

GBP - Gain Bandwidth Product

10MHz

Maximum Supply Voltage

200V

Minimum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Vos - Input Offset Voltage

5 mV

Slew Rate

170V/μs

Maximum Operating Temperature

85°C

Height

41.4mm

Standards/Approvals

RoHS

Series

MP108

Length

55mm

Automotive Standard

No

Output Current

12A

Input Offset Current

50 pA

COO (Country of Origin):
US
The Apex Operational amplifier delivers superior performance in demanding industrial applications, featuring a Compact design that maximises efficiency and reduces costs. Designed to provide high output capabilities while maintaining low voltage differential input specifications.

Low cost solution with high voltage capacity of 200V

Capable of sourcing up to 10A output current

100W power dissipation capability for robust performance

300 kHz bandwidth ensures fast response in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy