HV264TS-G Microchip, Amplifier Module, 24-Pin TSSOP
- RS Stock No.:
- 598-511
- Mfr. Part No.:
- HV264TS-G
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
$32,057.50
(exc. GST)
$35,262.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $12.823 | $32,057.50 |
*price indicative
- RS Stock No.:
- 598-511
- Mfr. Part No.:
- HV264TS-G
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Amplifier Module | |
| Package Type | TSSOP | |
| Pin Count | 24 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Amplifier Module | ||
Package Type TSSOP | ||
Pin Count 24 | ||
- COO (Country of Origin):
- MY
The Microchip Quad high voltage amplifier array integrated circuit operates on a 225V high-voltage supply and a 5V low-voltage supply. Each channel has its own input and output. When both VOUT and FB pins are connected together and RGND is set at 0V, a non-inverting amplifier is formed with a closed-loop gain of 66.7V/V. High-value internal feedback resistors are used to minimize power dissipation.
Four Independent High Voltage Amplifiers
215V Output Swing
High Value Internal Feedback Resistors
Very Low Operating Current
Related links
- Microchip Amplifier Module 28-Pin SOIC, HV5812WG-G
- Microchip Amplifier Module 28-Pin PDIP, HV5812P-G
- Microchip Amplifier Module 8-Pin SOIC, HV823LG-G
- MIC7122YMM-TR Microchip 8-Pin MSOP
- Microchip HV7361GA-G Amplifier Module, 35 MHz max
- Microchip HV7360GA-G Amplifier Module, 35 MHz max
- Texas Instruments 24-Pin TSSOP TPA3007D1PW
- Microchip Complex Programmable Logic Device ATF750C(L) EEPROM 10 Cells 7.5 ns 24-Pin TSSOP
