MCP606-I/SN Microchip, Operational Amplifier, 155 kHz, 8-Pin 6V SOIC

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
403-002
Mfr. Part No.:
MCP606-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOIC

Number of Channels

1

Pin Count

8

GBP - Gain Bandwidth Product

155kHz

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Slew Rate

0.08V/μs

Input Bias Current

80 pA

Vos - Input Offset Voltage

±250 μV

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

4.9mm

Height

1.25mm

Series

MCP606

Width

3.9mm

Automotive Standard

AEC-Q100

Output Current

17mA

Input Offset Current

1 pA

MCP606/607/608/609 Operational Amplifiers


Operational Amplifiers, Microchip


Each (In a Pack of 5)
$1.902
  • RS Stock No. 0649399
  • Mfr. Part No. MCP6062-E/SN
Each (In a Pack of 5)
$1.784
  • RS Stock No. 1773077
  • Mfr. Part No. MCP6042T-I/SN
Each (In a Pack of 10)
$1.48
  • RS Stock No. 0403052
  • Mfr. Part No. MCP6042-I/SN
Each (In a Pack of 5)
$1.48

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy