MCP6272-E/P Microchip, Operational Amplifier, 2 MHz, 8-Pin 6V PDIP

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$14.52

(exc. GST)

$15.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 790 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$1.452$14.52

*price indicative

RS Stock No.:
402-813
Mfr. Part No.:
MCP6272-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Through Hole

Package Type

PDIP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

2MHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

2V

Slew Rate

0.9V/μs

Input Bias Current

1 pA

Vos - Input Offset Voltage

±5 mV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

3.3mm

Series

MCP6271/1R/2/3/4/5

Length

9.27mm

Width

6.35mm

Standards/Approvals

No

Output Current

25mA

Automotive Standard

No

Input Offset Current

1 pA

MCP6271/6272/6273/6274/6275 Operational Amplifiers


Operational Amplifiers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy