TSV911ILT STMicroelectronics, Operational Amplifier, 8 MHz, 5-Pin 5.5V SOT-23

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$6.28

(exc. GST)

$6.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,355 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$1.256$6.28

*price indicative

Packaging Options:
RS Stock No.:
179-092
Distrelec Article No.:
304-65-716
Mfr. Part No.:
TSV911ILT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

8MHz

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Slew Rate

4.5V/μs

Minimum Operating Temperature

-40°C

Input Bias Current

100 pA

Vos - Input Offset Voltage

3 mV

Maximum Operating Temperature

125°C

Series

TSV911

Width

1.75mm

Standards/Approvals

RoHS

Length

3mm

Height

1.3mm

Output Current

16mA

Automotive Standard

AEC-Q100

Input Offset Current

100 pA

TSV91x, TSV91xA, Rail-to-Rail I/O 8 MHz Operational Amplifiers


The TSV911 (Single), TSV912 (Dual) and TSV914 (Quad) operational amplifiers offer low voltage operation and an excellent speed/power consumption ratio.

Low power consumption: 820 μA typical

Unity gain stability

High output current: 35 mA

Power supply operation from 2.5 V to 5.5 V

Low input bias current, 1 pA typical

Low input offset voltage: 1.5 mV max. (A grade)

ESD high tolerance: 5 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy