TSZ151IYCT STMicroelectronics, Op Amp, 1.6MHz, 1.8 → 5.5 V, 5-Pin SC70-5
- RS Stock No.:
- 151-648
- Mfr. Part No.:
- TSZ151IYCT
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 tape of 5 units)**
$18.07
(exc. GST)
$19.88
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit | Per Tape** |
---|---|---|
5 - 45 | $3.614 | $18.07 |
50 - 95 | $3.436 | $17.18 |
100 - 495 | $3.182 | $15.91 |
500 - 995 | $2.93 | $14.65 |
1000 + | $2.822 | $14.11 |
**price indicative
Related links
- TSZ151IYCT STMicroelectronics Op Amps 1.6MHz 5-Pin SC70-5
- TSZ121IYCT STMicroelectronics Op Amps 400kHz 5-Pin SC70-5
- MCP6476UT-E/LT Microchip Op Amp 3MHz 5-Pin SC70-5
- MCP6006T-E/LT Microchip Op Amp 1MHz 5-Pin SC70-5
- NCS21871SQ3T2G onsemi RRIO 1.8 → 5.5 V, 5-Pin SC70 or SC88 orSOT353
- TSZ121ILT STMicroelectronics RRIO 5-Pin SOT-23
- TSZ122IQ2T STMicroelectronics RRIO 1.8 → 5.5 V, 8-Pin DFN
- TSZ121IYLT STMicroelectronics Op Amp 400kHz 1 kHz 5-Pin SOT-23