Midas 0.91 in Passive matrix Yellow OLED Display 128 x 64 pixel COG SPI
- RS Stock No.:
- 254-3599
- Mfr. Part No.:
- MDOG128032C2V-YS
- Brand:
- Midas
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$11.03
(exc. GST)
$12.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.03 | - |
| 5 + | $10.11 | 8% |
*price indicative
- RS Stock No.:
- 254-3599
- Mfr. Part No.:
- MDOG128032C2V-YS
- Brand:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | OLED Display | |
| Diagonal Display Size | 0.91in | |
| Viewing Area Dimensions | 24.384 x 7.584 mm | |
| Aspect Ratio | 11.5:1.26 | |
| Matrix Type | Passive | |
| Screen Resolution | 128 x 64 pixel | |
| Interface Type | SPI | |
| Contrast Ratio | 10000:1 | |
| External Depth | 1.26mm | |
| Driver Mounting | COG | |
| External Height | 1.26mm | |
| External Width | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Display Colour | Yellow | |
| Series | MDOG128032C2V-YS | |
| Forward Voltage | 3.3V dc | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type OLED Display | ||
Diagonal Display Size 0.91in | ||
Viewing Area Dimensions 24.384 x 7.584 mm | ||
Aspect Ratio 11.5:1.26 | ||
Matrix Type Passive | ||
Screen Resolution 128 x 64 pixel | ||
Interface Type SPI | ||
Contrast Ratio 10000:1 | ||
External Depth 1.26mm | ||
Driver Mounting COG | ||
External Height 1.26mm | ||
External Width 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Display Colour Yellow | ||
Series MDOG128032C2V-YS | ||
Forward Voltage 3.3V dc | ||
The Midas chip-on-glass 128 x 32 resolution graphic OLED display has a yellow on black appearance. This display uses the SSD1306 controller.
14 number of connections
Related links
- Midas 0.91 in Passive matrix White OLED Display 128 x 64 pixel COG SPI
- Midas 0.91 in Passive matrix Yellow OLED Display 128 x 64 pixel COG I2C
- Midas 0.91 in Passive matrix White OLED Display 128 x 64 pixel COG I2C
- Midas 0.96 in Passive matrix Yellow OLED Display 128 x 64 pixel COG I2C SPI
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel COG I2C SPI
- Midas 2.42 in Passive matrix White OLED Display 128 x 64 pixel COG I2C SPI
- Midas 1.54 in Passive matrix Yellow OLED Display 128 x 64 pixel COB SPI
- Midas Passive matrix Yellow OLED Display 128 x 64 pixel COT I2C SPI
