MikroElektronika 0.66 in Active matrix White Display 64 x 48 pixel I2C, SPI
- RS Stock No.:
- 727-265
- Mfr. Part No.:
- MIKROE-6753
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$18.23
(exc. GST)
$20.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $18.23 | - |
| 10 - 49 | $17.68 | 3% |
| 50 - 99 | $17.14 | 5% |
| 100 + | $14.77 | 18% |
*price indicative
- RS Stock No.:
- 727-265
- Mfr. Part No.:
- MIKROE-6753
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Diagonal Display Size | 0.66in | |
| Product Type | Display | |
| Viewing Area Dimensions | 80 | |
| Matrix Type | Active | |
| Screen Resolution | 64 x 48 pixel | |
| Interface Type | I2C, SPI | |
| Contrast Ratio | 2000:1 | |
| External Depth | 18.46mm | |
| External Width | 1.45mm | |
| External Height | 18.1mm | |
| Touch Screen Type | No Touch Screen | |
| Forward Voltage | 3.3V | |
| Display Colour | White | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Diagonal Display Size 0.66in | ||
Product Type Display | ||
Viewing Area Dimensions 80 | ||
Matrix Type Active | ||
Screen Resolution 64 x 48 pixel | ||
Interface Type I2C, SPI | ||
Contrast Ratio 2000:1 | ||
External Depth 18.46mm | ||
External Width 1.45mm | ||
External Height 18.1mm | ||
Touch Screen Type No Touch Screen | ||
Forward Voltage 3.3V | ||
Display Colour White | ||
- COO (Country of Origin):
- RS
The MikroElektronika OLED Display Sheet module with a resolution of 64x48 pixels. It is suitable for use in instruments, portable devices, and wearables. Operates on a single 3.3V power supply.
Drive by SSD1306 controller
0.66 in diagonal size
RoHS Compliant
Related links
- MikroElektronika 0.87 in Active matrix White Display 128 x 32 pixel I2C, SPI
- Midas 0.66 in Passive matrix White OLED Display 64 x 48 pixel COB I2C
- Midas 0.96 in Passive matrix White OLED Display 64 x 128 pixel COG I2C, SPI
- Midas 1.3 in Passive matrix White OLED Display 64 x 128 pixel COG I2C/SPI
- Midas 0.66 in Passive matrix White OLED Display 64 x 32 pixel COT I2C SPI
- Midas 0.96 in Passive matrix White OLED Display 128 x 64 pixel Dial I2C/SPI
- Midas 1.18 in Passive matrix White OLED Display 128 x 64 pixel CTP Dial I2C/SPI
- Midas 0.49 in Passive matrix White OLED Display 64 x 32 pixel COT I2C
