Midas Passive matrix OLED Display 96 x 64 pixel COG Parallel, SPI
- RS Stock No.:
- 150-462
- Mfr. Part No.:
- MCOT096064A1Z-RGBM
- Brand:
- Midas
Get a bulk buy discount
Add 10 more to save $36.80
View bulk pricing optionsSubtotal (1 unit)*
$36.76
(exc. GST)
$40.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $36.76 | - |
| 10 + | $33.08 | $36.80 |
*price indicative
- RS Stock No.:
- 150-462
- Mfr. Part No.:
- MCOT096064A1Z-RGBM
- Brand:
- Midas
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
| Brand | Midas | |
| Product Type | OLED Display | |
| Viewing Area Dimensions | 22.14 x 15.42 mm | |
| Matrix Type | Passive | |
| Screen Resolution | 96 x 64 pixel | |
| Interface Type | Parallel, SPI | |
| Driver Mounting | COG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type OLED Display | ||
Viewing Area Dimensions 22.14 x 15.42 mm | ||
Matrix Type Passive | ||
Screen Resolution 96 x 64 pixel | ||
Interface Type Parallel, SPI | ||
Driver Mounting COG | ||
Standards/Approvals No | ||
The Midas 160x128 Graphic OLED display is 1.45″ in diagonal size, and its construction is Chip-on-glass. The interface is I²C / Parallel / SPI and it has Full Colour appearance.
Controller is SSD1333
Connection Number is 30
Related links
- Midas Passive matrix OLED Display 160 x 128 pixel COG I2C SPI
- Midas 3.55 in Passive matrix Yellow OLED Display 96 x 32 pixel COG Parallel, SPI
- Midas 3.55 in Passive matrix White OLED Display 256 x 64 pixel COG Parallel, SPI
- Midas 0.95 in Passive matrix OLED Display 96 x 64 pixel TAB Multi
- Midas 2.3 in Passive matrix OLED Display 160 x 128 pixel COG I2C SPI
- Midas 1.22in Yellow Passive matrix OLED Display 96 x 64 TAB I2C SPI Interface
- NEWHAVEN DISPLAY INTERNATIONAL 0.95 in Passive matrix OLED Display 96 x 64 pixel PCB Parallel, SPI
- Midas 2.42 in Passive matrix White OLED Display 128 x 64 pixel COG I2C SPI