Infineon 4Mbit 45ns NVRAM, 48-Pin FBGA, CY14B104NA-BA25XI

Unavailable
RS will no longer stock this product.
RS Stock No.:
194-9075
Mfr. Part No.:
CY14B104NA-BA25XI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

4Mbit

Organisation

256K x 16 bit

Interface Type

Parallel

Data Bus Width

16bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

48

Dimensions

10 x 6 x 0.21mm

Length

10mm

Width

6mm

Height

0.21mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Words

256K

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Number of Bits per Word

16bit

The Cypress CY14B104LA/CY14B104NA is a fast static RAM (SRAM), with a non-volatile element in each memory cell. The memory is organized as 512K bytes of 8 bits each or 256K words of 16-bits each. The embedded non-volatile elements incorporate QuantumTrap technology, producing reliable non-volatile memory. The SRAM provides infinite read and write cycles, while independent non-volatile data resides in the highly reliable QuantumTrap cell. Data transfers from the SRAM to the non-volatile elements (the STORE operation) takes place automatically at power-down. On power-up, data is restored to the SRAM (the RECALL operation) from the non-volatile memory. Both the STORE and RECALL operations are also available under software control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy