Infineon 1Mbit 45ns NVRAM, 48-Pin SSOP, CY14B101KA-SP45XI

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
194-9060
Mfr. Part No.:
CY14B101KA-SP45XI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

1Mbit

Organisation

128K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

45ns

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

48

Dimensions

0.63 x 0.29 x 0.09in

Length

16mm

Width

7.37mm

Height

2.29mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

2.7 V

Minimum Operating Temperature

-40 °C

Number of Words

128K

COO (Country of Origin):
CN
The Cypress CY14B101KA/CY14B101MA combines a 1-Mbit nvSRAM with a full featured real time clock in a monolithic integrated circuit. The embedded nonvolatile elements incorporate QuantumTrap technology producing reliable nonvolatile memory. The SRAM is read and written an infinite number of times, while independent nonvolatile data resides in the nonvolatile elements. The real time clock function provides an accurate clock with leap year tracking and a programmable, high accuracy oscillator. The alarm function is programmable for periodic minutes, hours, days, or months alarms. There is also a programmable watchdog timer for process control.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy