BETA Nut Splitter 3.18 → 9.53 mm 38 mm
- RS Stock No.:
- 234-6019
- Mfr. Part No.:
- 1428 17
- Brand:
- BETA
Subtotal (1 unit)*
$51.68
(exc. GST)
$56.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.68 |
*price indicative
- RS Stock No.:
- 234-6019
- Mfr. Part No.:
- 1428 17
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Nut Splitter | |
| Length | 38mm | |
| Compatible Nut Size | 3.18 → 9.53 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Nut Splitter | ||
Length 38mm | ||
Compatible Nut Size 3.18 → 9.53 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Pullers for damaged nuts with square drive.
Length 38mm
Weight 74g
Related links
- BETA Nut Splitter 3.18 to 9.53 mm 38 mm
- BETA Nut Splitter 3.18 to 9.53 mm
- BETA Nut Splitter 3.18 to 9.53 mm 36 mm
- BETA Nut Splitter 12.7 mm 120 mm
- BETA Nut Splitter 17 mm 82.5 mm
- BETA Nut Splitter 24 mm 82.5 mm
- RS PRO Nut Splitter 3.18 to 7.94 mm 6.25 in
- BETA 17 mm 9.53 mm Drive Impact Socket, 30 mm length
