Bahco Tubular Box Spanner, 255mm Overall

Subtotal (1 unit)*

$154.24

(exc. GST)

$169.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.24

*price indicative

RS Stock No.:
876-6222
Mfr. Part No.:
28M-24
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Tubular Box Spanner

Non-Sparking

No

Overall Length

255mm

VDE/1000V Approved

No

Blade Material

High Alloy Steel

Height Safe

No

Standards/Approvals

ISO 2236

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco Socket Wrenches


Double end curved socket wrenches manufactured by Bahco. This type of box wrench hand tool, has been designed for the modern engineer, to make light work of nuts and bolts. Ensuring tightening or removing bolts is incredibly easy. Favourably used by professional craftsmen around the world.

Features and Benefits

Double head socket wrench, offset in metric sizes

High performance alloy steel

12 points Dynamic-Drive Profile in offset ring

6 points Dynamic-Drive Profile in straight ring

Go through in offset and deep socket in straight side for use even with long thread bar

Chrome plated Micro Matt finishing provides high quality surface

Standards

ISO 2236

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy