Facom Hexagon Tubular Box Spanner, 10 Pieces, 8 → 19 mm Tip

Subtotal (1 unit)*

$320.63

(exc. GST)

$352.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$320.63

*price indicative

RS Stock No.:
236-2480
Mfr. Part No.:
75.JN10
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Tip Type

Hexagon

Product Type

Tubular Box Spanner

Tip Size

10 Pieces, 8 → 19 mm

VDE/1000V Approved

No

Blade Material

Chrome Vanadium Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy