SAM Hexagon Nut Driver, 7 mm Tip, 125 mm Blade, 255mm Overall

Subtotal (1 unit)*

$83.93

(exc. GST)

$92.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.93

*price indicative

RS Stock No.:
221-5048
Mfr. Part No.:
292P-7-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Nut Driver

Tip Type

Hexagon

Screwdriver Type

Standard

Non-Sparking

No

Tip Size

7 mm

Blade Length

125mm

Overall Length

255mm

Blade Material

Stainless Steel

Handle Material

Plastic

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM S1 fitted socket wrench is driven for limited access screw, has Ergonomic dual-material handle and Reinforced forged head.

Chrome Blade

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy