HAZET Magnetic Nut Driver, 63 mm Tip, 97 mm Blade, 97mm Overall
- RS Stock No.:
- 644-659
- Mfr. Part No.:
- 866BH-4
- Brand:
- HAZET
Subtotal (1 unit)*
$52.70
(exc. GST)
$57.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.70 |
*price indicative
- RS Stock No.:
- 644-659
- Mfr. Part No.:
- 866BH-4
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Tip Type | Magnetic | |
| Product Type | Nut Driver | |
| Screwdriver Type | Bit Holder | |
| Tip Size | 63 mm | |
| Blade Length | 97mm | |
| Overall Length | 97mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Tip Type Magnetic | ||
Product Type Nut Driver | ||
Screwdriver Type Bit Holder | ||
Tip Size 63 mm | ||
Blade Length 97mm | ||
Overall Length 97mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- AU
The HAZET Versatile bit holder with magnetic retention and dual mounting options. The T-handle design offers ergonomic comfort and control during high-torque screw driving. Ideal for precision tasks in confined areas.
Magnetic force of 1000 g per bit holder
Two location notches for secure bit placement
Hollow hex output is 1/4 inch (6.3 mm)
Related links
- CK Precision 60 mm Blade, 97 mm Overall
- SAM Impact 100 mm Blade, 97 mm Overall
- CK Magnetic Nut Driver 65mm Overall
- Wera Precision 80 mm Blade, 97 mm Overall
- Wera Precision 60 mm Blade, 97 mm Overall
- Wera Precision 60 mm Blade, 97 mm Overall
- Wera Precision 60 mm Blade, 97 mm Overall
- Wera Precision 60 mm Blade, 97 mm Overall
