R-GO Black Wired Wire Numeric Keypad
- RS Stock No.:
- 888-163
- Mfr. Part No.:
- RGOCONMWDBL
- Brand:
- R-GO
N
Subtotal (1 unit)*
$111.95
(exc. GST)
$123.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.95 |
*price indicative
- RS Stock No.:
- 888-163
- Mfr. Part No.:
- RGOCONMWDBL
- Brand:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Keypad Type | Numeric | |
| Product Type | Numeric Keypad | |
| Wired/Wireless | Wired | |
| Connection Type | Wire | |
| Number of Keys | 22 | |
| Colour | Black | |
| Industrial Grade | No | |
| Standards/Approvals | AGR | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Keypad Type Numeric | ||
Product Type Numeric Keypad | ||
Wired/Wireless Wired | ||
Connection Type Wire | ||
Number of Keys 22 | ||
Colour Black | ||
Industrial Grade No | ||
Standards/Approvals AGR | ||
- COO (Country of Origin):
- CN
The R-GO Numpad Break is an ergonomic wired numeric keypad designed to SIT comfortably within your natural reach.
Integrated LED color signals change to encourage healthy micro breaks
Ultra thin profile keeps your wrists flat to reduce muscular tension
Premium scissor switches offer a tactile feel with minimal activation force
