Durable Magnetic DURAFRAME® MAGNETIC TOP Silver A4 Information Frame, 66mm Height, 236mm Width
- RS Stock No.:
- 234-8542
- Mfr. Part No.:
- 498623
- Brand:
- Durable
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$16.054
(exc. GST)
$17.659
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $16.054 | $80.27 |
*price indicative
- RS Stock No.:
- 234-8542
- Mfr. Part No.:
- 498623
- Brand:
- Durable
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Related links
- Durable Silver A4
- Durable Silver A3, 66mm Height
- Durable MagneticDURAFRAME® MAGNETIC TOP Black A4 Information...
- Durable DURAFRAME Silver A4 PVC Information Frame, 297mm Height,...
- Durable MagneticDURAFRAME® MAGNETIC Silver A4 Information Frame,...
- Durable Grey A4, 297mm Height
- Durable Blue A4, 311mm Height
- Durable Blue A4, 313mm Height