- RS Stock No.:
- 234-8530
- Mfr. Part No.:
- 486907
- Brand:
- Durable
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$17.622
(exc. GST)
$19.384
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $17.622 | $88.11 |
*price indicative
- RS Stock No.:
- 234-8530
- Mfr. Part No.:
- 486907
- Brand:
- Durable
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
DURAFRAME® MAGNETIC A4 display frame, blue
- Magnetically fastened display frame for A4 information material
- Neat and professional presentation of informational material
- Quick insertion and replacement thanks to the magnetic panel
- Can be easily applied to metal surfaces such as magnetic boards, information totems, metal cabinets and gratings, production machinery
- Use: for A4-size documents such as machinery operating instructions, company data and employee communications
- Can be used in both portrait and landscape format
- A wide range of templates for inserts are available on the free online software DURAPRINT®, at duraprint.com
- External dimensions: 236 x 323 mm
- Pack of 5 pcs.
- Neat and professional presentation of informational material
- Quick insertion and replacement thanks to the magnetic panel
- Can be easily applied to metal surfaces such as magnetic boards, information totems, metal cabinets and gratings, production machinery
- Use: for A4-size documents such as machinery operating instructions, company data and employee communications
- Can be used in both portrait and landscape format
- A wide range of templates for inserts are available on the free online software DURAPRINT®, at duraprint.com
- External dimensions: 236 x 323 mm
- Pack of 5 pcs.
Specifications
Attribute | Value |
---|---|
Notice Board Type | Information Frame |
Magnetic/Non-Magnetic | Magnetic |
Height | 323mm |
Width | 236mm |
Colour | Blue |
Document Size | A4 |
Series | DURAFRAME® MAGNETIC |