Durable MagneticDURAFRAME® MAGNETIC Black A4 Metal Information Frame, 323mm Height, 236mm Width
- RS Stock No.:
- 234-8528
- Mfr. Part No.:
- 486901
- Brand:
- Durable
Subtotal (1 pack of 5 units)*
$138.26
(exc. GST)
$152.085
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 375 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $27.652 | $138.26 |
*price indicative
- RS Stock No.:
- 234-8528
- Mfr. Part No.:
- 486901
- Brand:
- Durable
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Durable | |
| Notice Board Type | Information Frame | |
| Surface Type | Metal | |
| Surface Colour | Transparent | |
| Magnetic/Non-Magnetic | Magnetic | |
| Combination White Board | Yes | |
| Frame Material | PP | |
| Height | 323mm | |
| Width | 236mm | |
| Colour | Black | |
| Document Size | A4 | |
| Series | DURAFRAME® MAGNETIC | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Notice Board Type Information Frame | ||
Surface Type Metal | ||
Surface Colour Transparent | ||
Magnetic/Non-Magnetic Magnetic | ||
Combination White Board Yes | ||
Frame Material PP | ||
Height 323mm | ||
Width 236mm | ||
Colour Black | ||
Document Size A4 | ||
Series DURAFRAME® MAGNETIC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Durable DURAFRAME Magnetic Document Signage Frame for Metal | 5 Pack | A4 Black
PRODUCT INFORMATION
DURAFRAME® MAGNETIC - the ultimate solution for displaying documents and notices on metal surfaces with style and ease. Effortlessly swap inserts by simply lifting the magnetic frame, making updates quick and seamless. Designed in Germany and crafted in Europe, DURAFRAME is the UK's top choice for a reason. Perfect for showcasing essential information on whiteboards such as notices, timetables, health and safety guidelines and maintenance checks in either portrait or landscape format. This versatile solution is popular in Education, Healthcare, Offices, Warehouses and Production Facilities alike. DURAFRAME® MAGNETIC - your go-to for professional, secure, and long-lasting document display.
FEATURES & BENEFITS
EASY INSERT & SECURE HOLD - Documents can be replaced in seconds thanks to the unique fold-back magnetic design which securely holds documents in place on all four sides
PROFESSIONAL - With boldly coloured frames and discreet magnetic strips, present information and signage in a professional way with the original fold-back frame.
VERSATILE - Education, Offices or Warehouses - featuring anti-glare, spray & scratch-resistant materials DURAFRAME is the most versatile magnetic frame in the UK.
QUALITY - Designed in Germany and crafted with premium, harder-wearing materials designed to last and protect documents for longer.
Related links
- Durable MagneticDURAFRAME® MAGNETIC Silver A4 Metal Information Frame 236mm Width
- Durable MagneticDURAFRAME® MAGNETIC Blue A4 Metal Information Frame 236mm Width
- Durable MagneticDURAFRAME® MAGNETIC Red A4 Metal Information Frame 236mm Width
- Durable MagneticDURAFRAME® MAGNETIC TOP Black A4 Metal Information Frame 236mm Width
- Durable MagneticDURAFRAME® MAGNETIC SECURITY Black/Yellow A4 Metal Information Frame 236mm Width
- Durable MagneticDURAFRAME® MAGNETIC SECURITY Green/White A4 Metal Information Frame 236mm Width
- Durable MagneticDURAFRAME® MAGNETIC SECURITY Red/White A4 Metal Information Frame 236mm Width
- Durable DURAFRAME® Black A4 Smooth and rigid Information Frame 236mm Width
