Durable Magnetic Blue A5 Metal, 163mm Height, 223mm Width
- RS Stock No.:
- 234-8482
- Mfr. Part No.:
- 174307
- Brand:
- Durable
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$6.761
(exc. GST)
$7.437
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $6.761 | $338.05 |
*price indicative
- RS Stock No.:
- 234-8482
- Mfr. Part No.:
- 174307
- Brand:
- Durable
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Related links
- Durable Magnetic Blue 1/2 A5 Metal, 81,5mm Height, 223mm Width
- Durable Blue A5, 163mm Height, 223mm Width
- Durable Magnetic Blue 150 x 67mm Metal, 83mm Height, 163mm Width
- Durable Blue 1/2 A5, 81,5mm Height, 223mm Width
- Durable Magnetic Blue A6 Metal, 120mm Height, 163mm Width
- Durable Magnetic Blue A4 Metal, 313mm Height, 233mm Width
- Durable Magnetic Blue 1/3 A4 Metal, 81,5mm Height, 311mm Width
- Durable Magnetic Blue A4 Metal, 225mm Height, 311mm Width