RS Better World
Victor Stationery A5 Wirebound Lower Notepad Ruled Sheets
- RS Stock No.:
- 265-5556
- Mfr. Part No.:
- 67967VC
- Brand:
- Victor Stationery
Subtotal (1 unit)*
$49.87
(exc. GST)
$54.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.87 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 265-5556
- Mfr. Part No.:
- 67967VC
- Brand:
- Victor Stationery
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Victor Stationery | |
| Paper Size | A5 | |
| Product Type | Notepad | |
| Paper Type | Ruled | |
| Binding Type | Wirebound | |
| Cover Type | Lower | |
| Cover Colour | Brown | |
| Standards/Approvals | No | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Victor Stationery | ||
Paper Size A5 | ||
Product Type Notepad | ||
Paper Type Ruled | ||
Binding Type Wirebound | ||
Cover Type Lower | ||
Cover Colour Brown | ||
Standards/Approvals No | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The Victor Stationery ValueX A5 wirebound hard cover noteboook.
Made from 100% recycled paper and board
160 Page
Related links
- Victor Stationery A5 Wirebound Lower Notepad Ruled Sheets
- Victor Stationery A4 Staple Lower Notepad Ruled Sheets
- Victor Stationery A4 Headbound Lower Notepad Ruled Sheets
- Black n Red A5 Wirebound Hard Cover Notepad, 140 Ruled Sheets
- Black n Red A4 Wirebound Hard Cover Notepad, 140 Ruled Sheets
- Black n Red A6 Wirebound Hard Cover Notepad, 140 Ruled Sheets
- Black n Red A5 Casebound Hard Cover Notepad, 192 Ruled Sheets
- Victor Stationery Notepad
